Texas Instruments DS125BR111SQ/NOPB technical specifications.
| Data Rate | 12500Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS125BR111SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.