Texas Instruments DS1488N/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 0.02Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 5 |
| Number of Transceivers | 3 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS1488N/NOPB to view detailed technical specifications.
No datasheet is available for this part.
