The DS14C241WMX/NOPB is a surface-mount receiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a supply current of 10mA. It is packaged in a SOIC W package and is available in a tape and reel packaging.
Texas Instruments DS14C241WMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C241WMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.