
Interface Development Tools EVK FOR DS16EV5110A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS16EV51-AEVKD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | HDMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS16EV51-AEVKD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
