Texas Instruments DS26F32MW-MLS technical specifications.
| Logic Function | Receiver |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26F32MW-MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.