Quick Jump:
Technical Specifications
Texas Instruments DS30EA101SQX technical specifications.
General
Max Operating Temperature
85
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-XQCC-N16
Width
4
Length
4
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
2.5
Compliance
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Texas Instruments DS30EA101SQX Datasheet
Download the complete datasheet for Texas Instruments DS30EA101SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.