Texas Instruments DS485TMX/HAPB technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS485TMX/HAPB to view detailed technical specifications.
No datasheet is available for this part.