Texas Instruments DS64BR401EVK technical specifications.
| Evaluation Kit | Yes |
| Interface | SATA, SAS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS64BR401EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.