Texas Instruments DS80PCI102SQX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS80PCI102SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.