
Texas Instruments DS92001TLDX/NOPB technical specifications.
| Data Rate | 400Mbps |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92001TLDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.