The F28M35E20C1RFPS microcontroller features an ARM core operating at up to 60MHz. It includes 512KB of FLASH memory and 72KB of RAM. The device supports multiple interfaces, including I2C, SPI, USB, CAN, and UART. It is designed to operate over a temperature range of -40°C to 125°C and is available in a surface mount package.
Texas Instruments F28M35E20C1RFPS technical specifications.
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| RAM Size | 72KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35E20C1RFPS to view detailed technical specifications.
No datasheet is available for this part.