The F28M35E22C1RFPS is a microcontroller from Texas Instruments with an ARM core operating at 60MHz. It features 512KB of FLASH memory and 136KB of RAM. The device supports multiple interfaces, including I2C, SPI, USB, CAN, and UART. It is designed to operate over a temperature range of -40°C to 125°C and is available in a surface mount tray package.
Texas Instruments F28M35E22C1RFPS technical specifications.
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| RAM Size | 136KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35E22C1RFPS to view detailed technical specifications.
No datasheet is available for this part.