The F28M35E52B1RFPQ is a 32-bit ARM Cortex M3 microcontroller designed by Texas Instruments. This microcontroller features 512KB of FLASH memory and 136KB of RAM, providing ample storage and processing capabilities. It operates at a maximum frequency of 60MHz and can withstand temperatures up to 125°C, making it suitable for a wide range of applications. The device is available in a surface mount HTQFP package, which is ideal for high-density board designs. The F28M35E52B1RFPQ supports multiple interfaces, including I2C, SPI, Ethernet, UART, USART, and EBI/EMI, allowing for seamless communication with various peripherals and devices. Additionally, it includes a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, making it an excellent choice for applications requiring robust control and monitoring capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 136KB |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| RoHS | Compliant |
