The F28M35H50B1RFPT is a 32-bit ARM microcontroller with a maximum operating frequency of 150MHz and 1024KB of FLASH memory. It also features 72KB of RAM and 64 programmable I/O. The device operates over a temperature range of -40°C to 105°C and is available in tape and reel packaging. It supports multiple interfaces including I2C, SPI, CAN, and UART. The microcontroller does not have radiation hardening and is not RoHS compliant.
Texas Instruments F28M35H50B1RFPT technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 72KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments F28M35H50B1RFPT to view detailed technical specifications.
No datasheet is available for this part.