The F28M35H50C1RFPT is a 32-bit ARM microcontroller with 1024KB of FLASH memory and 72KB of RAM. It operates at a maximum frequency of 150MHz and has a temperature range of -40°C to 105°C. The device features 64 programmable I/Os and 3 timers/counters. It also includes a watchdog timer and supports various interfaces such as I2C, SPI, USB, CAN, and UART.
Texas Instruments F28M35H50C1RFPT technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 72KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments F28M35H50C1RFPT to view detailed technical specifications.
No datasheet is available for this part.