The FCT162501ATPACTG4 is a single-channel 3-state transceiver from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and can handle high and low level output currents of up to 24mA. This device is packaged in a TSSOP package and is suitable for surface mount applications. The transceiver has a propagation delay of 5.6ns and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments FCT162501ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162501ATPACTG4 to view detailed technical specifications.
No datasheet is available for this part.