Texas Instruments FST16211MEA technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments FST16211MEA to view detailed technical specifications.
No datasheet is available for this part.