Texas Instruments FST3125QSC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments FST3125QSC to view detailed technical specifications.
No datasheet is available for this part.