Texas Instruments HPA02225DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 255ns |
| RoHS Compliant | Yes |
| Series | PCA9517 |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02225DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.