Texas Instruments HPA02275RHBR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | Serial, USB, I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB3410 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02275RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.