Texas Instruments HPA02302YZPR technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02302YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.