The HPC36004V20/NOPB is a 16KB ROM, 512B RAM IC with a 20MHz UART interface in a PLCC package. It operates over a temperature range of -40°C to 85°C with a supply voltage of 4.5V to 5.5V. This IC is designed for surface mount applications.
Texas Instruments HPC36004V20/NOPB technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC36004V20/NOPB to view detailed technical specifications.
No datasheet is available for this part.