This single crystal oscillator from Texas Instruments operates at a maximum frequency of 36.87MHz and is packaged in a surface mount SSOP package. The device is designed to function within an operating temperature range of -25°C to 85°C. It is available in tape and reel packaging and features a phase-locked loop (PLL) for stable operation.
Texas Instruments ICS91305AMT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ICS91305AMT to view detailed technical specifications.
No datasheet is available for this part.