Texas Instruments IDT2308A-5HPGGI technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 230MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments IDT2308A-5HPGGI to view detailed technical specifications.
No datasheet is available for this part.