IC CLK MULT PLL HI DRV 16-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | SSTL-2 |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS | Compliant |