The IDT5T2010BBGI8 is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates at frequencies up to 180MHz and is compatible with LVTTL input signals. The device is rated for use in temperatures ranging from -40°C to 85°C. It is available in rail or tube packaging.
Texas Instruments IDT5T2010BBGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments IDT5T2010BBGI8 to view detailed technical specifications.
No datasheet is available for this part.