
The INA131AP-1G4 is a low-noise, high-impedance instrumentation amplifier from Texas Instruments. It features an input bias current of 500pA and an input offset voltage of 25uV. The amplifier operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 36V. It is available in a DIP package and is suitable for use in through-hole mounting applications.
Texas Instruments INA131AP-1G4 technical specifications.
| -3db Bandwidth | 70kHz |
| Package/Case | DIP |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA131AP-1G4 to view detailed technical specifications.
No datasheet is available for this part.
