The IRFR3704ZTR is a NexFET power MOSFET from Texas Instruments with a continuous drain current rating of 100A and a maximum power dissipation of 3.1W. It features a drain to source breakdown voltage of 25V and a maximum on-resistance of 2.4mR. The device is packaged in a DPAK package and is designed for surface mount applications. The operating temperature range is not specified, but it is suitable for use in a variety of applications including automotive and industrial systems.
Texas Instruments IRFR3704ZTR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 3.1nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 48W |
| Rds On Max | 2.4mR |
| Series | NexFET™ |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments IRFR3704ZTR to view detailed technical specifications.
No datasheet is available for this part.