
The JD5442BEA is a quad 4-to-10 line decoder/demultiplexer from Texas Instruments. It features a CDIP package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The JD5442BEA has a propagation delay of 30ns and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. It can handle high level output currents of up to -800uA and low level output currents of up to 16mA.
Texas Instruments JD5442BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JD5442BEA to view detailed technical specifications.
No datasheet is available for this part.