Texas Instruments JM38510/10107BGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/10107BGA to view detailed technical specifications.
No datasheet is available for this part.