Texas Instruments JM38510/75701S2A technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments JM38510/75701S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.