Texas Instruments JM3851005001BCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | 500uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851005001BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
