Texas Instruments JM3851007001BDA technical specifications.
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Output Type | TTL |
| Propagation Delay | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851007001BDA to view detailed technical specifications.
No datasheet is available for this part.