The Texas Instruments JM3851030301B2A is a 4-bit NOR gate with TTL output, designed to operate at 5V. It features a surface mount package and is constructed using bipolar technology. The device can withstand temperatures ranging from -55°C to 125°C and has a propagation delay of 15ns. The gate is available in rail/Tube packaging and contains lead, making it a lead-free device.
Texas Instruments JM3851030301B2A technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM3851030301B2A to view detailed technical specifications.
No datasheet is available for this part.