The 6-bit D-type flip-flop operates at a frequency of 40MHz and features a propagation delay of 30ns. It can handle a high level output current of 4mA and a low level output current of -400uA. The device is designed to operate within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The package is available in rail/Tube packaging and is suitable for surface mount applications.
Texas Instruments JM3851037201B2A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851037201B2A to view detailed technical specifications.
No datasheet is available for this part.