The Texas Instruments JM3851037401BCA is a 4-bit bipolar AND gate with TTL output. It features a CDIP package and through hole mount. The device operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The gate has a propagation delay of 14ns and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments JM3851037401BCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851037401BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.