The JM3851065003BCA is a 2-input NAND gate from Texas Instruments, packaged in a CDIP case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 28ns and a quiescent current of 2uA. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments JM3851065003BCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851065003BCA to view detailed technical specifications.
No datasheet is available for this part.