Texas Instruments JM3851065201B2A technical specifications.
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851065201B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.