The 8-Channel 8-Bit Non-Inverting Buffer is a CMOS device with a propagation delay of 300ns. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 8uA. The device is available in a rail/tube packaging and is not radiation hardened. It has a high level output current of -7.8mA and a low level output current of 7.8mA. The operating supply voltage is 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Texas Instruments JM3851065705B2A technical specifications.
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM3851065705B2A to view detailed technical specifications.
No datasheet is available for this part.