Texas Instruments JM38510R75503BRA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments JM38510R75503BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.