Texas Instruments JM38510R75602BRA technical specifications.
| Package/Case | CDIP |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments JM38510R75602BRA to view detailed technical specifications.
No datasheet is available for this part.