The L2575HV05IKTTR is a 60V 5V 1A surface mount DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 60V and a minimum input voltage of 4.75V. The device is packaged in a TO-263 case and is designed for surface mount applications.
Texas Instruments L2575HV05IKTTR technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L2575HV05IKTTR to view detailed technical specifications.
No datasheet is available for this part.