The L2575HV12IKTTR is a 60V 12V 1A DC-DC converter from Texas Instruments. It features a TO-263 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and accepts an input voltage between 4.75V and 60V.
Texas Instruments L2575HV12IKTTR technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L2575HV12IKTTR to view detailed technical specifications.
No datasheet is available for this part.