Texas Instruments L9997ND013TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments L9997ND013TR to view detailed technical specifications.
No datasheet is available for this part.