Texas Instruments LD1086DT33TR technical specifications.
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LD1086DT33TR to view detailed technical specifications.
No datasheet is available for this part.