Texas Instruments LF356MWC technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF356MWC to view detailed technical specifications.
No datasheet is available for this part.