The LF412CH/NOPB is a low-noise dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 4MHz and a common mode rejection ratio of 70dB. The device operates over a temperature range of 0°C to 70°C and is available in a through-hole package. The LF412CH/NOPB is RoHS compliant and does not offer radiation hardening. It can be powered with a dual supply voltage between 5V and 18V.
Texas Instruments LF412CH/NOPB technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF412CH/NOPB to view detailed technical specifications.
No datasheet is available for this part.