The LM1085I-ADJMDC is a single, adjustable linear voltage regulator with a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount die. The device has a dropout voltage of 1.5V and is RoHS compliant. The LM1085I-ADJMDC is lead free and suitable for use in applications where a high power supply rejection ratio is required, with a PSRR of 75dB.
Texas Instruments LM1085I-ADJMDC technical specifications.
| Package/Case | DIE |
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Max Input Voltage | 29V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1085I-ADJMDC to view detailed technical specifications.
No datasheet is available for this part.