The LM1086CT-3.3/LB07 is a fixed voltage regulator from Texas Instruments with a maximum input voltage of 30V and a minimum input voltage of 2.6V. It features a TO-220 package and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and provides a maximum output current of 1.5A. The LM1086CT-3.3/LB07 has a quiescent current of 10mA and is not radiation hardened.
Texas Instruments LM1086CT-3.3/LB07 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1086CT-3.3/LB07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.