
Texas Instruments LM1117DTXADJ technical specifications.
| Package/Case | TO-252 |
| Current Rating | 800A |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Max Supply Voltage | 13.75V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117DTXADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
